342-078-540-208

Heilind Number:EDA342-078-540-208
Manufacturer:EDAC
Manufacturer Number:342-078-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of copper alloy contacts offering a total of 78 positions, it guarantees reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing optimize space efficiency on your board. Designed for seamless integration, it supports straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and harsh environments. Upgrade your connectivity solutions with this advanced Card Edge Connector.