342-078-541-201

Heilind Number:EDA342-078-541-201
Manufacturer:EDAC
Manufacturer Number:342-078-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-541-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Boasting a current rating of 3 A, this connector is designed for efficient power transmission. With two rows and 78 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a wide range of applications, this connector is a valuable addition to any electronic project.