342-078-541-203

Heilind Number:EDA342-078-541-203
Manufacturer:EDAC
Manufacturer Number:342-078-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-541-203

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, a vital component for your electronic projects. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, perfect for easy identification. With a double-row configuration and a total of 78 positions, it offers ample opportunities for secure board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. Its .1-inch pitch and .2-inch row spacing provide optimal performance, while the straight mount orientation ensures easy installation. Trust in this connector for efficient and stable connectivity in your PCB designs.