342-078-541-207

Heilind Number:EDA342-078-541-207
Manufacturer:EDAC
Manufacturer Number:342-078-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless board-to-board connectivity with an impressive 78 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure data transmission in your electronic projects.