342-078-542-207

Heilind Number:EDA342-078-542-207
Manufacturer:EDAC
Manufacturer Number:342-078-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-542-207

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 78 positions, it offers ample room for precise and secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its compact pitch of .1 in and row spacing of .2 in make it ideal for space-constrained designs. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.