342-078-542-212

Heilind Number:EDA342-078-542-212
Manufacturer:EDAC
Manufacturer Number:342-078-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-542-212

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, an essential component for seamless data transfer in electronic devices. Designed with precision and durability in mind, this connector boasts a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it facilitates efficient power delivery. The two rows of Copper Alloy contacts provide secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. Featuring 78 positions, it allows for extensive connectivity options. The straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your electronic assemblies with this premium Card Edge Connector, a must-have in any professional or DIY project.