342-078-544-201

Heilind Number:EDA342-078-544-201
Manufacturer:EDAC
Manufacturer Number:342-078-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-544-201

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a dual-row configuration with 78 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.