342-078-544-207

Heilind Number:EDA342-078-544-207
Manufacturer:EDAC
Manufacturer Number:342-078-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-544-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in striking green. Designed for optimal performance, it features a 78-position, dual-row configuration with a pitch of .1 inches, ensuring secure and precise connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make integration easy. Upgrade your board-to-board connections with this high-quality connector, a must-have in any electronic setup.