342-078-544-212

Heilind Number:EDA342-078-544-212
Manufacturer:EDAC
Manufacturer Number:342-078-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-544-212

Detailed Description

Enhance connectivity within your electronic applications with our Card Edge Connector. Featuring a vibrant green color, this connector ensures efficient power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance. With two rows and a total of 78 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Explore its versatility in our extensive range of board-to-board connectors.