342-078-555-203

Heilind Number:EDA342-078-555-203
Manufacturer:EDAC
Manufacturer Number:342-078-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double row configuration and 78 positions, this connector ensures secure and reliable connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for superior performance and durability.