342-078-555-207

Heilind Number:EDA342-078-555-207
Manufacturer:EDAC
Manufacturer Number:342-078-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is both visually striking and highly functional, offering seamless integration for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. The two rows of 78 positions, with a pitch of .1 inches and row spacing of .2 inches, provide ample room for connectivity. Designed for straight mount orientation, it's easy to install on your PCB board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your PCB assembly with this high-quality Card Edge Connector.