342-078-555-208

Heilind Number:EDA342-078-555-208
Manufacturer:EDAC
Manufacturer Number:342-078-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-555-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for added durability. With two rows of Copper Alloy contacts spaced at .1in pitch and .2in row spacing, it offers seamless integration for your 78-position boards. Its straight mount orientation ensures easy assembly, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Elevate your connectivity game with this essential component, a must-have in any electronic setup.