342-078-555-212

Heilind Number:EDA342-078-555-212
Manufacturer:EDAC
Manufacturer Number:342-078-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, engineered for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With two rows and a total of 78 positions, this connector offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Elevate your connectivity solutions with this essential component.