342-078-556-203

Heilind Number:EDA342-078-556-203
Manufacturer:EDAC
Manufacturer Number:342-078-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant Green hue, it not only stands out visually but also offers superior functionality with a maximum amperage of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures robust durability and safety standards compliance. Featuring two rows and 78 positions, this connector facilitates efficient data transfer and power distribution. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.