342-078-556-204

Heilind Number:EDA342-078-556-204
Manufacturer:EDAC
Manufacturer Number:342-078-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-556-204

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your devices. Its two rows of copper alloy contacts, spaced at 0.1 inches with a 0.2-inch row pitch, offer seamless board-to-board connections. With 78 positions available, this connector accommodates various components. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this high-performance connector.