342-078-558-201

Heilind Number:EDA342-078-558-201
Manufacturer:EDAC
Manufacturer Number:342-078-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-558-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 78 contact positions each, this connector offers ample connectivity possibilities. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.