342-078-558-202

Heilind Number:EDA342-078-558-202
Manufacturer:EDAC
Manufacturer Number:342-078-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration boasting 78 positions, it offers ample connectivity options for your circuit board setup. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Operating at an amperage of 3A, this connector is suitable for a range of power requirements. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient board-to-board connections. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential component, ideal for a variety of applications in the electronics industry.