342-078-558-203

Heilind Number:EDA342-078-558-203
Manufacturer:EDAC
Manufacturer Number:342-078-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-558-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A and two rows of copper alloy contacts, it ensures reliable power transmission. The .1 inch pitch and .2 inch row spacing allow for precise positioning on your PCB. Boasting 78 positions, this connector offers ample space for your connections. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector kit.