342-078-558-204

Heilind Number:EDA342-078-558-204
Manufacturer:EDAC
Manufacturer Number:342-078-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-558-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for reliability and performance, this connector features a vibrant green color and is built to handle an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting use. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .1 in and row spacing of .2 in. The 78 positions provide ample room for your connections. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your PCB setups with this high-quality Card Edge Connector.