342-078-558-212

Heilind Number:EDA342-078-558-212
Manufacturer:EDAC
Manufacturer Number:342-078-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-558-212

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on your PCB. With a robust amperage rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and flame resistance. The connector boasts 78 positions across 2 rows, providing ample room for seamless board-to-board connections. Its copper alloy contact material ensures optimal conductivity, while a .1-inch pitch and .2-inch row spacing facilitate precise mating. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.