342-078-559-202

Heilind Number:EDA342-078-559-202
Manufacturer:EDAC
Manufacturer Number:342-078-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 78 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Upgrade your electronic setups with this essential component.