342-078-559-207

Heilind Number:EDA342-078-559-207
Manufacturer:EDAC
Manufacturer Number:342-078-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-559-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless connectivity for up to 78 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for a wide range of applications, this connector is a valuable addition to any project.