342-078-559-212

Heilind Number:EDA342-078-559-212
Manufacturer:EDAC
Manufacturer Number:342-078-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for efficiency, it features a dual-row configuration with 78 positions, ensuring ample connectivity for your electronic components. The copper alloy contacts offer optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation facilitates seamless integration onto your PCB, making it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.