342-078-560-201

Heilind Number:EDA342-078-560-201
Manufacturer:EDAC
Manufacturer Number:342-078-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-560-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for efficiency and reliability, this connector boasts a vibrant Green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 78 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the realm of PCB connections. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have component in your electronic projects. Elevate your connectivity game with this essential piece from our line of cutting-edge PCB connectors.