342-078-560-204

Heilind Number:EDA342-078-560-204
Manufacturer:EDAC
Manufacturer Number:342-078-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-560-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue, designed for seamless integration in your electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Boasting 78 positions, it offers ample connectivity options, perfect for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of conditions. Elevate your design with this essential component that meets the highest standards for quality and performance.