342-078-560-207

Heilind Number:EDA342-078-560-207
Manufacturer:EDAC
Manufacturer Number:342-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-078-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-078-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution designed for seamless board-to-board connections. With a vibrant green color, it not only stands out visually but also offers a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and longevity. Featuring two rows and 78 positions, this connector facilitates multiple connections with precision and ease. The copper alloy contact material and a pitch of .1 inch provide optimal conductivity, while the .2 inch row spacing allows for efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.