342-080-500-201

Heilind Number:EDA342-080-500-201
Manufacturer:EDAC
Manufacturer Number:342-080-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector offers a high amperage of 3 A, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and secure connections. With two rows and 80 positions, it provides ample space for intricate PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and challenging environments. Explore seamless connectivity with our Card Edge Connector, a must-have in your PCB assembly toolkit.