342-080-500-202

Heilind Number:EDA342-080-500-202
Manufacturer:EDAC
Manufacturer Number:342-080-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-500-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The 80-position layout, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various electronic applications, this connector guarantees secure and stable board-to-board connections with its straight mount orientation. Upgrade your setup with this essential component for seamless and efficient electronic systems.