342-080-500-212

Heilind Number:EDA342-080-500-212
Manufacturer:EDAC
Manufacturer Number:342-080-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-500-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3 A, it guarantees reliable power transmission. Boasting two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise fitting, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your board-to-board connections with this essential component.