342-080-520-201

Heilind Number:EDA342-080-520-201
Manufacturer:EDAC
Manufacturer Number:342-080-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and reliability, this two-row connector features a total of 80 positions with a .1-inch pitch, ensuring seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing offer easy integration, while the vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for efficient and secure connections in your electronic projects.