342-080-520-202

Heilind Number:EDA342-080-520-202
Manufacturer:EDAC
Manufacturer Number:342-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-520-202

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 80 positions. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your system with this essential component, a must-have in any connector toolkit.