342-080-520-203

Heilind Number:EDA342-080-520-203
Manufacturer:EDAC
Manufacturer Number:342-080-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek green exterior, this connector boasts a high amperage of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 80 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.