342-080-520-207

Heilind Number:EDA342-080-520-207
Manufacturer:EDAC
Manufacturer Number:342-080-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-520-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures long-lasting reliability even in demanding environments. With a double-row design and 80 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts deliver excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses.Upgrade your connectivity solutions with this essential component, now available in our extensive Products lineup.