342-080-520-208

Heilind Number:EDA342-080-520-208
Manufacturer:EDAC
Manufacturer Number:342-080-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-520-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in your electronic assemblies. With a contact material of Copper Alloy, it ensures efficient conductivity, while the 2-row design with 80 positions allows for versatile connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.