342-080-521-201

Heilind Number:EDA342-080-521-201
Manufacturer:EDAC
Manufacturer Number:342-080-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of style but also boasts exceptional functionality. With an amperage rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and safety. This two-row connector with a total of 80 positions allows for efficient data transfer and signal transmission. Crafted with Copper Alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. The straight mount orientation and -40 to 105 °C operating temperature range make it ideal for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.