342-080-521-202

Heilind Number:EDA342-080-521-202
Manufacturer:EDAC
Manufacturer Number:342-080-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-521-202

Detailed Description

Enhance connectivity in your PCB applications with this high-quality Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of style but also ensures easy identification. With an amperage rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. Featuring two rows and 80 positions, it provides ample space for seamless connections. The Copper Alloy contact material and .1-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for efficient arrangement. Designed for straight mounting orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for seamless and secure board-to-board connections.