342-080-521-204

Heilind Number:EDA342-080-521-204
Manufacturer:EDAC
Manufacturer Number:342-080-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek and professional green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of 80 copper alloy contacts, it ensures reliable data transfer with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.