342-080-521-208

Heilind Number:EDA342-080-521-208
Manufacturer:EDAC
Manufacturer Number:342-080-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-521-208

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color, making it easily identifiable during installation. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and compliance with industry standards. The two rows of contact positions allow for efficient signal transmission, while the Copper Alloy contact material ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Boasting 80 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.