342-080-523-201

Heilind Number:EDA342-080-523-201
Manufacturer:EDAC
Manufacturer Number:342-080-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that ensures easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity. With 80 positions available, it provides ample room for a wide range of applications. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various industries. Upgrade your PCB assembly with this essential component.