342-080-523-202

Heilind Number:EDA342-080-523-202
Manufacturer:EDAC
Manufacturer Number:342-080-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a current rating of 3 A, it provides efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer secure and precise connections. Offering 80 positions for versatile usage, this connector is perfect for board-to-board applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your system with this essential component for seamless connectivity and performance.