342-080-523-203

Heilind Number:EDA342-080-523-203
Manufacturer:EDAC
Manufacturer Number:342-080-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage, ensuring reliable operation. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in harsh environments. With a two-row configuration and 80 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .1 inch, it ensures efficient signal transfer. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Elevate your connectivity solutions with this essential component.