342-080-523-207

Heilind Number:EDA342-080-523-207
Manufacturer:EDAC
Manufacturer Number:342-080-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to meet your high-performance needs. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of precisely engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 80 positions, offer seamless integration into your circuit layout. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Elevate your connectivity solutions with this essential component.