342-080-523-208

Heilind Number:EDA342-080-523-208
Manufacturer:EDAC
Manufacturer Number:342-080-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-523-208

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under demanding conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-speed data transmission with minimal signal interference. The straight mount orientation and 80 positions make it ideal for board-to-board connections, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Trust in this essential component for efficient and secure electronic assemblies.