342-080-523-212

Heilind Number:EDA342-080-523-212
Manufacturer:EDAC
Manufacturer Number:342-080-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-523-212

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector, designed for efficient power transmission. Its vibrant Green hue not only adds a pop of color but also signifies its eco-friendly UL 94V-0 Thermoplastic Polyester housing material. With a robust amperage of 3 A, it ensures stable performance in demanding applications. Featuring two rows of 80 copper alloy contacts, with a pitch and row spacing of .1 in and .2 in respectively, it provides secure and precise mating. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.