342-080-524-201

Heilind Number:EDA342-080-524-201
Manufacturer:EDAC
Manufacturer Number:342-080-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-524-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Engineered for efficiency, it boasts a vibrant Green hue and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a double row design and 80 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether for professional use or DIY projects, this connector is a must-have for seamless board-to-board connections.