342-080-524-202

Heilind Number:EDA342-080-524-202
Manufacturer:EDAC
Manufacturer Number:342-080-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only offers visual appeal but also delivers exceptional performance, with a high amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With two rows of 80 positions each, spaced at a pitch of .1 in and .2 in row spacing, it facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.