342-080-524-203

Heilind Number:EDA342-080-524-203
Manufacturer:EDAC
Manufacturer Number:342-080-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-524-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 80 positions each, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and a pitch of .1 inch with row spacing of .2 inch facilitate easy installation on your PCB. Trust in our connector to deliver exceptional performance and longevity in your electronic designs.