342-080-524-207

Heilind Number:EDA342-080-524-207
Manufacturer:EDAC
Manufacturer Number:342-080-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Delivering a reliable amperage of 3 A, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 80 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB projects. Elevate your connectivity game with this essential board-to-board connector.