342-080-524-212

Heilind Number:EDA342-080-524-212
Manufacturer:EDAC
Manufacturer Number:342-080-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it allows for secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers flexibility in installation. Supporting up to 80 positions and rated for 3A, this connector is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.