342-080-540-202

Heilind Number:EDA342-080-540-202
Manufacturer:EDAC
Manufacturer Number:342-080-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-080-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-080-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only adds a pop of color but also ensures longevity and safety. With a double row layout and 80 positions, this connector offers ample room for your components. The copper alloy contacts guarantee reliable signal transmission, while a current rating of 3 A caters to power-intensive applications. Featuring a standard pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. Its straight mount orientation facilitates quick and hassle-free assembly, saving you time and effort. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your project with this essential component, a must-have in any connector toolkit.